




SRF0703-100M | |
|---|---|
DigiKey Part Number | SRF0703-100MTR-ND - Tape & Reel (TR) SRF0703-100MCT-ND - Cut Tape (CT) SRF0703-100MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRF0703-100M |
Description | INDUCT ARRAY 2 COIL 10UH SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 40 µH Inductance - Connected in Series 10 µH Inductance - Connected in Parallel 82.6mOhm Max DC Resistance (DCR) - Parallel 2.08 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRF0703-100M Models |
Category | Current Saturation - Parallel 2.47 A |
Manufacturer Bourns Inc. | Current Saturation - Series 1.24 A |
Series | DC Resistance (DCR) - Parallel 82.6mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | DC Resistance (DCR) - Series 342mOhm Max |
Part Status Active | Shielding Shielded |
Number of Coils 2 | Operating Temperature -40°C ~ 125°C |
Inductance - Connected In Parallel 10 µH | Mounting Type Surface Mount |
Inductance - Connected In Series 40 µH | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.299" L x 0.299" W (7.60mm x 7.60mm) |
Current Rating - Parallel 2.08 A | Height 0.142" (3.60mm) |
Current Rating - Series 1.04 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.15000 | $7.15 |
| 10 | $5.90300 | $59.03 |
| 100 | $4.85560 | $485.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $3.85873 | $5,788.10 |
| 3,000 | $3.63895 | $10,916.85 |
| 4,500 | $3.51641 | $15,823.84 |
| 7,500 | $3.36800 | $25,260.00 |
| 10,500 | $3.27379 | $34,374.79 |
| 15,000 | $3.17690 | $47,653.50 |



