SRF0504 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SRF0504 Series
Bourns Magnetic Capabilities

SRF0504-191Y

DigiKey Part Number
SRF0504-191YTR-ND - Tape & Reel (TR)
SRF0504-191YCT-ND - Cut Tape (CT)
SRF0504-191YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRF0504-191Y
Description
CMC 600PH 5A 2LN 190 OHM SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
600 nH @ 100 kHz 2 Line Common Mode Choke Surface Mount 190 Ohms @ 100 MHz 5A DCR 20mOhm
Datasheet
 Datasheet
EDA/CAD Models
SRF0504-191Y Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
190 Ohms @ 100 MHz
Inductance @ Frequency
600 nH @ 100 kHz
Current Rating (Max)
5A
DC Resistance (DCR) (Max)
20mOhm
Voltage Rating - DC
50V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.205" L x 0.197" W (5.20mm x 5.00mm)
Height (Max)
0.189" (4.80mm)
Package / Case
Horizontal, 4 PC Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,108
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.80000$9.80
10$8.08400$80.84
25$7.47800$186.95
50$7.05160$352.58
100$6.64820$664.82
250$6.15064$1,537.66
500$5.79944$2,899.72
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$5.46868$5,468.68
2,000$5.15727$10,314.54
3,000$4.98360$14,950.80
5,000$4.77329$23,866.45
7,000$4.70253$32,917.71
Manufacturers Standard Package