
SRF0502-101Y | |
|---|---|
DigiKey Part Number | 118-SRF0502-101YTR-ND - Tape & Reel (TR) 118-SRF0502-101YCT-ND - Cut Tape (CT) 118-SRF0502-101YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRF0502-101Y |
Description | CMC 230NH 6MA 2LN 100 OHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 230 nH @ 100 kHz 2 Line Common Mode Choke Surface Mount 100 Ohms @ 100 MHz 6mA DCR 15mOhm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 15mOhm |
Manufacturer Bourns Inc. | Voltage Rating - DC 50V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Number of Lines 2 | Height (Max) 0.098" (2.50mm) |
Impedance @ Frequency 100 Ohms @ 100 MHz | Package / Case Nonstandard, 4 Lead |
Inductance @ Frequency 230 nH @ 100 kHz | Base Product Number |
Current Rating (Max) 6mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.67000 | $11.67 |
| 10 | $9.57000 | $95.70 |
| 25 | $8.84960 | $221.24 |
| 50 | $8.34480 | $417.24 |
| 100 | $7.86720 | $786.72 |
| 250 | $7.27900 | $1,819.75 |
| 500 | $6.86348 | $3,431.74 |
| 1,000 | $6.71713 | $6,717.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $5.89830 | $17,694.90 |
| 6,000 | $5.56341 | $33,380.46 |
| 9,000 | $5.48785 | $49,390.65 |


