
CRM2512-JW-124ELF | |
---|---|
DigiKey Part Number | 118-CRM2512-JW-124ELFTR-ND - Tape & Reel (TR) 118-CRM2512-JW-124ELFCT-ND - Cut Tape (CT) 118-CRM2512-JW-124ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRM2512-JW-124ELF |
Description | RES SMD 120K OHM 5% 2W 2512 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 120 kOhms ±5% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRM2512-JW-124ELF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.61000 | $3.61 |
10 | $2.02800 | $20.28 |
25 | $1.68160 | $42.04 |
50 | $1.48300 | $74.15 |
100 | $1.32440 | $132.44 |
250 | $1.16532 | $291.33 |
500 | $1.07318 | $536.59 |
1,000 | $1.00010 | $1,000.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.89568 | $3,582.72 |
8,000 | $0.83642 | $6,691.36 |
12,000 | $0.83304 | $9,996.48 |
20,000 | $0.82146 | $16,429.20 |
28,000 | $0.81031 | $22,688.68 |
40,000 | $0.79977 | $31,990.80 |
48,000 | $0.79484 | $38,152.32 |
96,000 | $0.77856 | $74,741.76 |
100,000 | $0.77771 | $77,771.00 |