
SRE6603-103M | |
---|---|
DigiKey Part Number | SRE6603-103MTR-ND - Tape & Reel (TR) SRE6603-103MCT-ND - Cut Tape (CT) SRE6603-103MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRE6603-103M |
Description | FIXED IND 10MH 20MA 32.8 OHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 mH Shielded Drum Core, Wirewound Inductor 20 mA 32.8Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRE6603-103M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 10 mH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 17mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 32.8Ohm Max | |
Q @ Freq | 50 @ 100kHz | |
Frequency - Self Resonant | 800kHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.260" L x 0.175" W (6.60mm x 4.45mm) | |
Height - Seated (Max) | 0.115" (2.92mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.55000 | $7.55 |
10 | $6.24900 | $62.49 |
25 | $5.77720 | $144.43 |
50 | $5.44720 | $272.36 |
100 | $5.13520 | $513.52 |
250 | $4.75088 | $1,187.72 |
500 | $4.47960 | $2,239.80 |
1,000 | $4.32161 | $4,321.61 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $3.98324 | $7,966.48 |
4,000 | $3.75657 | $15,026.28 |
6,000 | $3.63018 | $21,781.08 |
10,000 | $3.53073 | $35,307.30 |