15.4V Clamp 194.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15.4V Clamp 194.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

SMLJ9.0CA

DigiKey Part Number
118-SMLJ9.0CATR-ND - Tape & Reel (TR)
118-SMLJ9.0CACT-ND - Cut Tape (CT)
118-SMLJ9.0CADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMLJ9.0CA
Description
TVS DIODE 9VWM 15.4VC SMC
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
15.4V Clamp 194.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
SMLJ9.0CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
9V
Voltage - Breakdown (Min)
10V
Voltage - Clamping (Max) @ Ipp
15.4V
Current - Peak Pulse (10/1000µs)
194.8A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,930
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$15.21000$15.21
10$9.66800$96.68
100$6.47850$647.85
500$5.11016$2,555.08
1,000$4.66981$4,669.81
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$4.11086$12,332.58
6,000$3.82955$22,977.30
9,000$3.68632$33,176.88
15,000$3.52542$52,881.30
21,000$3.49414$73,376.94
Manufacturers Standard Package