SMCJ-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMCJ-SERIES
SMxJ-Q

SMLJ8.5CA

DigiKey Part Number
118-SMLJ8.5CATR-ND - Tape & Reel (TR)
118-SMLJ8.5CACT-ND - Cut Tape (CT)
118-SMLJ8.5CADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMLJ8.5CA
Description
TVS DIODE 8.5VWM 14.4VC SMC
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
14.4V Clamp 208.4A Ipp Tvs Diode Surface Mount SMC (DO-214AB)
Datasheet
 Datasheet
EDA/CAD Models
SMLJ8.5CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
8.5V
Voltage - Breakdown (Min)
9.44V
Voltage - Clamping (Max) @ Ipp
14.4V
Current - Peak Pulse (10/1000µs)
208.4A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,958
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$14.12000$14.12
10$8.94200$89.42
100$5.99070$599.07
500$4.72560$2,362.80
1,000$4.31841$4,318.41
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$3.80147$11,404.41
6,000$3.54135$21,248.10
9,000$3.48968$31,407.12
Manufacturers Standard Package