


SMLJ8.0CA | |
|---|---|
DigiKey Part Number | SMLJ8.0CABTR-ND - Tape & Reel (TR) SMLJ8.0CABCT-ND - Cut Tape (CT) SMLJ8.0CABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMLJ8.0CA |
Description | TVS DIODE 8VWM 13.6VC SMC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 13.6V Clamp 220.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SMLJ8.0CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8V | |
Voltage - Breakdown (Min) | 8.89V | |
Voltage - Clamping (Max) @ Ipp | 13.6V | |
Current - Peak Pulse (10/1000µs) | 220.6A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.21000 | $15.21 |
| 10 | $9.66800 | $96.68 |
| 100 | $6.47850 | $647.85 |
| 500 | $5.11016 | $2,555.08 |
| 1,000 | $4.66981 | $4,669.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $4.11086 | $12,332.58 |
| 6,000 | $3.82955 | $22,977.30 |
| 9,000 | $3.68632 | $33,176.88 |
| 15,000 | $3.52542 | $52,881.30 |
| 21,000 | $3.49414 | $73,376.94 |

