


SMLJ7.0CA | |
---|---|
DigiKey Part Number | 118-SMLJ7.0CATR-ND - Tape & Reel (TR) 118-SMLJ7.0CACT-ND - Cut Tape (CT) 118-SMLJ7.0CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMLJ7.0CA |
Description | TVS DIODE 7VWM 12VC SMC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 12V Clamp 250A Ipp Tvs Diode Surface Mount SMC (DO-214AB) |
Datasheet | Datasheet |
EDA/CAD Models | SMLJ7.0CA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7V | |
Voltage - Breakdown (Min) | 7.78V | |
Voltage - Clamping (Max) @ Ipp | 12V | |
Current - Peak Pulse (10/1000µs) | 250A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.20000 | $9.20 |
10 | $6.02700 | $60.27 |
100 | $5.31250 | $531.25 |
500 | $4.28614 | $2,143.07 |
1,000 | $4.27136 | $4,271.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $3.52252 | $10,567.56 |
6,000 | $3.48968 | $20,938.08 |