


SMLJ6.5A | |
|---|---|
DigiKey Part Number | SMLJ6.5ABTR-ND - Tape & Reel (TR) SMLJ6.5ABCT-ND - Cut Tape (CT) SMLJ6.5ABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMLJ6.5A |
Description | TVS DIODE 6.5VWM 11.2VC SMC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 11.2V Clamp 267.9A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SMLJ6.5A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6.5V | |
Voltage - Breakdown (Min) | 7.22V | |
Voltage - Clamping (Max) @ Ipp | 11.2V | |
Current - Peak Pulse (10/1000µs) | 267.9A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.89000 | $13.89 |
| 10 | $8.80500 | $88.05 |
| 100 | $5.87260 | $587.26 |
| 500 | $4.61390 | $2,306.95 |
| 1,000 | $4.20875 | $4,208.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.69433 | $11,082.99 |
| 6,000 | $3.43542 | $20,612.52 |
| 9,000 | $3.30356 | $29,732.04 |
| 15,000 | $3.15546 | $47,331.90 |
| 21,000 | $3.08306 | $64,744.26 |


