



SMLJ26CA-Q | |
|---|---|
DigiKey Part Number | 118-SMLJ26CA-QTR-ND - Tape & Reel (TR) 118-SMLJ26CA-QCT-ND - Cut Tape (CT) 118-SMLJ26CA-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMLJ26CA-Q |
Description | TVS DIODE 26VWM 42.1VC DO214AB |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 71.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SMLJ26CA-Q Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 26V | |
Voltage - Breakdown (Min) | 28.9V | |
Voltage - Clamping (Max) @ Ipp | 42.1V | |
Current - Peak Pulse (10/1000µs) | 71.2A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.10000 | $17.10 |
| 10 | $10.92600 | $109.26 |
| 100 | $7.36400 | $736.40 |
| 500 | $5.83874 | $2,919.37 |
| 1,000 | $5.34825 | $5,348.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $4.72561 | $14,176.83 |
| 6,000 | $4.41234 | $26,474.04 |
| 9,000 | $4.25282 | $38,275.38 |
| 15,000 | $4.11075 | $61,661.25 |

