



SMLJ22CA-Q | |
|---|---|
DigiKey Part Number | 118-SMLJ22CA-QTR-ND - Tape & Reel (TR) 118-SMLJ22CA-QCT-ND - Cut Tape (CT) 118-SMLJ22CA-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMLJ22CA-Q |
Description | TVS DIODE 22VWM 35.5VC DO214AB |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 35.5V Clamp 84.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SMLJ22CA-Q Models |
Category | Current - Peak Pulse (10/1000µs) 84.4A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 22V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 24.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 35.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.10000 | $17.10 |
| 10 | $10.92600 | $109.26 |
| 100 | $7.36400 | $736.40 |
| 500 | $5.83874 | $2,919.37 |
| 1,000 | $5.34825 | $5,348.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $4.72561 | $14,176.83 |
| 6,000 | $4.41234 | $26,474.04 |
| 9,000 | $4.25282 | $38,275.38 |
| 15,000 | $4.11075 | $61,661.25 |

