


SMLJ18A-R | |
|---|---|
DigiKey Part Number | 118-SMLJ18A-RTR-ND - Tape & Reel (TR) 118-SMLJ18A-RCT-ND - Cut Tape (CT) 118-SMLJ18A-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMLJ18A-R |
Description | 3KW TRANSIENT VOLTAGE SUPPRESOR |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 102.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 102.8A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Telecom |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 18V | Supplier Device Package |
Voltage - Breakdown (Min) 20V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 29.2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.89000 | $13.89 |
| 10 | $8.80500 | $88.05 |
| 100 | $5.87260 | $587.26 |
| 500 | $4.61390 | $2,306.95 |
| 1,000 | $4.20875 | $4,208.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.69433 | $11,082.99 |
| 6,000 | $3.43542 | $20,612.52 |
| 9,000 | $3.30356 | $29,732.04 |
| 15,000 | $3.15546 | $47,331.90 |
| 21,000 | $3.08306 | $64,744.26 |

