


SMLJ130CA | |
|---|---|
DigiKey Part Number | SMLJ130CABTR-ND - Tape & Reel (TR) SMLJ130CABCT-ND - Cut Tape (CT) SMLJ130CABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMLJ130CA |
Description | TVS DIODE 130VWM 209VC SMC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 209V Clamp 14.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SMLJ130CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 130V | |
Voltage - Breakdown (Min) | 144V | |
Voltage - Clamping (Max) @ Ipp | 209V | |
Current - Peak Pulse (10/1000µs) | 14.4A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.28000 | $16.28 |
| 10 | $10.34300 | $103.43 |
| 100 | $6.95370 | $695.37 |
| 500 | $5.50084 | $2,750.42 |
| 1,000 | $5.03345 | $5,033.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $4.44010 | $13,320.30 |
| 6,000 | $4.14153 | $24,849.18 |
| 9,000 | $3.98946 | $35,905.14 |
| 15,000 | $3.82300 | $57,345.00 |


