5.0SMDJ6.5CA-H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5.0SMDJ6.5CA-H
DO-214AB

SMCJ9.0CA

DigiKey Part Number
SMCJ9.0CABTR-ND - Tape & Reel (TR)
SMCJ9.0CABCT-ND - Cut Tape (CT)
SMCJ9.0CABDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ9.0CA
Description
TVS DIODE 9VWM 15.4VC DO214AB
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
15.4V Clamp 97.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
SMCJ9.0CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
9V
Voltage - Breakdown (Min)
10V
Voltage - Clamping (Max) @ Ipp
15.4V
Current - Peak Pulse (10/1000µs)
97.4A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17,301
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.53000$3.53
10$3.08700$30.87
100$2.14310$214.31
500$2.05276$1,026.38
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.67299$5,018.97
Manufacturers Standard Package