SMCJ8.0A-QH is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $1.91932
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 3,000
Unit Price: $7.80000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $4.10550
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $1.88779
Datasheet
5.0SMDJ6.5CA-H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5.0SMDJ6.5CA-H
DO-214AB

SMCJ8.0A-QH

DigiKey Part Number
118-SMCJ8.0A-QHTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ8.0A-QH
Description
TVS DIODE 8VWM 17.7VC DO214AB
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
17.7V Clamp 551.5A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
SMCJ8.0A-QH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
8V
Voltage - Breakdown (Min)
8.89V
Voltage - Clamping (Max) @ Ipp
17.7V
Current - Peak Pulse (10/1000µs)
551.5A (8/20µs)
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$2.27719$3,415.78
3,000$2.10588$6,317.64
4,500$2.01804$9,081.18
7,500$1.91932$14,394.90
Manufacturers Standard Package