


SMCJ70A | |
|---|---|
DigiKey Part Number | SMCJ70ABTR-ND - Tape & Reel (TR) SMCJ70ABCT-ND - Cut Tape (CT) SMCJ70ABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ70A |
Description | TVS DIODE 70VWM 113VC DO214AB |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 113V Clamp 13.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ70A Models |
Category | Current - Peak Pulse (10/1000µs) 13.3A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 70V | Supplier Device Package |
Voltage - Breakdown (Min) 77.8V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 113V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.65000 | $7.65 |
| 10 | $4.77700 | $47.77 |
| 100 | $3.09540 | $309.54 |
| 500 | $2.37174 | $1,185.87 |
| 1,000 | $2.13833 | $2,138.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.84167 | $5,525.01 |
| 6,000 | $1.69225 | $10,153.50 |
| 9,000 | $1.61611 | $14,544.99 |
| 15,000 | $1.53057 | $22,958.55 |
| 21,000 | $1.47992 | $31,078.32 |
| 30,000 | $1.43069 | $42,920.70 |


