


SMCJ70A-QH | |
---|---|
DigiKey Part Number | 118-SMCJ70A-QHTR-ND - Tape & Reel (TR) 118-SMCJ70A-QHCT-ND - Cut Tape (CT) 118-SMCJ70A-QHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ70A-QH |
Description | TVS DIODE 70VWM 146.9V DO214AB |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 146.9V Clamp 66.5A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 70V | |
Voltage - Breakdown (Min) | 77.8V | |
Voltage - Clamping (Max) @ Ipp | 146.9V | |
Current - Peak Pulse (10/1000µs) | 66.5A (8/20µs) | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.42000 | $6.42 |
10 | $4.79100 | $47.91 |
100 | $3.30100 | $330.10 |
500 | $2.77418 | $1,387.09 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $2.23911 | $3,358.67 |
3,000 | $1.99214 | $5,976.42 |
15,000 | $1.93184 | $28,977.60 |
37,500 | $1.92423 | $72,158.62 |