


SMCJ7.5A | |
|---|---|
DigiKey Part Number | SMCJ7.5ABTR-ND - Tape & Reel (TR) SMCJ7.5ABCT-ND - Cut Tape (CT) SMCJ7.5ABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ7.5A |
Description | TVS DIODE 7.5VWM 12.9V DO214AB |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 12.9V Clamp 116.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ7.5A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7.5V | |
Voltage - Breakdown (Min) | 8.33V | |
Voltage - Clamping (Max) @ Ipp | 12.9V | |
Current - Peak Pulse (10/1000µs) | 116.3A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.65000 | $7.65 |
| 10 | $4.77700 | $47.77 |
| 100 | $3.09540 | $309.54 |
| 500 | $2.37174 | $1,185.87 |
| 1,000 | $2.13833 | $2,138.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.84167 | $5,525.01 |
| 6,000 | $1.69225 | $10,153.50 |
| 9,000 | $1.61611 | $14,544.99 |
| 15,000 | $1.53057 | $22,958.55 |
| 21,000 | $1.47992 | $31,078.32 |
| 30,000 | $1.43069 | $42,920.70 |

