


SMCJ7.0CA | |
|---|---|
DigiKey Part Number | SMCJ7.0CABTR-ND - Tape & Reel (TR) SMCJ7.0CABCT-ND - Cut Tape (CT) SMCJ7.0CABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ7.0CA |
Description | TVS DIODE 7VWM 12VC DO214AB |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 12V Clamp 125A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ7.0CA Models |
Category | Current - Peak Pulse (10/1000µs) 125A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 7V | Supplier Device Package |
Voltage - Breakdown (Min) 7.78V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 12V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ7.0CA | Littelfuse Inc. | 2,261 | SMCJ7.0CALFCT-ND | $8.06000 | Direct |
| 1.5SMC8.2CA | Littelfuse Inc. | 1,256 | 18-1.5SMC8.2CACT-ND | $9.21000 | Similar |
| SMCJ7.0CA-TP | MCC (Micro Commercial Components) | 2,494 | SMCJ7.0CA-TPMSCT-ND | $6.74000 | Similar |
| SMDJ7.0CA | Littelfuse Inc. | 2,594 | SMDJ7.0CACT-ND | $13.40000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.96000 | $8.96 |
| 10 | $5.60700 | $56.07 |
| 100 | $3.65940 | $365.94 |
| 500 | $2.82178 | $1,410.89 |
| 1,000 | $2.55179 | $2,551.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.20871 | $6,626.13 |
| 6,000 | $2.03596 | $12,215.76 |
| 9,000 | $1.94795 | $17,531.55 |
| 15,000 | $1.84906 | $27,735.90 |
| 21,000 | $1.79053 | $37,601.13 |
| 30,000 | $1.73364 | $52,009.20 |

