


SMCJ440A | |
|---|---|
DigiKey Part Number | SMCJ440ABBTR-ND - Tape & Reel (TR) SMCJ440ABBCT-ND - Cut Tape (CT) SMCJ440ABBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ440A |
Description | TVS DIODE 440VWM 713VC DO214AB |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 713V Clamp 2.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ440A Models |
Category | Current - Peak Pulse (10/1000µs) 2.1A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 440V | Supplier Device Package |
Voltage - Breakdown (Min) 492V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 713V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.35000 | $11.35 |
| 10 | $7.11200 | $71.12 |
| 100 | $4.69370 | $469.37 |
| 500 | $3.65446 | $1,827.23 |
| 1,000 | $3.31976 | $3,319.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.89479 | $8,684.37 |
| 6,000 | $2.68085 | $16,085.10 |
| 9,000 | $2.57189 | $23,147.01 |
| 15,000 | $2.44946 | $36,741.90 |
| 21,000 | $2.37698 | $49,916.58 |
| 30,000 | $2.31230 | $69,369.00 |


