



SMCJ28CA-Q | |
|---|---|
DigiKey Part Number | 118-SMCJ28CA-QTR-ND - Tape & Reel (TR) 118-SMCJ28CA-QCT-ND - Cut Tape (CT) 118-SMCJ28CA-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ28CA-Q |
Description | TVS DIODE 28VWM 45.4VC DO214AB |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 33.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ28CA-Q Models |
Category | Current - Peak Pulse (10/1000µs) 33.1A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 28V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 31.1V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 45.4V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.93000 | $10.93 |
| 10 | $6.85700 | $68.57 |
| 100 | $4.51440 | $451.44 |
| 500 | $3.50976 | $1,754.88 |
| 1,000 | $3.18608 | $3,186.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.77503 | $8,325.09 |
| 6,000 | $2.56807 | $15,408.42 |
| 9,000 | $2.46267 | $22,164.03 |
| 15,000 | $2.34425 | $35,163.75 |
| 21,000 | $2.27413 | $47,756.73 |
| 30,000 | $2.20601 | $66,180.30 |

