356V Clamp 4.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
356V Clamp 4.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

SMCJ220CA

DigiKey Part Number
SMCJ220CABBTR-ND - Tape & Reel (TR)
SMCJ220CABBCT-ND - Cut Tape (CT)
SMCJ220CABBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ220CA
Description
TVS DIODE 220VWM 356VC DO214AB
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
356V Clamp 4.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
SMCJ220CA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
4.2A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-214AB, SMC
Voltage - Reverse Standoff (Typ)
220V
Supplier Device Package
Voltage - Breakdown (Min)
246V
Base Product Number
Voltage - Clamping (Max) @ Ipp
356V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 27,244
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$12.33000$12.33
10$7.76100$77.61
100$5.14170$514.17
500$4.01768$2,008.84
1,000$3.65594$3,655.94
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$3.19655$9,589.65
6,000$2.96529$17,791.74
9,000$2.84751$25,627.59
15,000$2.71520$40,728.00
21,000$2.63687$55,374.27
30,000$2.60005$78,001.50
Manufacturers Standard Package