



SMCJ12A-Q | |
---|---|
DigiKey Part Number | 118-SMCJ12A-QTR-ND - Tape & Reel (TR) 118-SMCJ12A-QCT-ND - Cut Tape (CT) 118-SMCJ12A-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ12A-Q |
Description | TVS DIODE 12VWM 19.9VC DO214AB |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 19.9V Clamp 75.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ12A-Q Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 19.9V | |
Current - Peak Pulse (10/1000µs) | 75.4A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.01000 | $6.01 |
10 | $4.79100 | $47.91 |
100 | $3.30100 | $330.10 |
500 | $2.62600 | $1,313.00 |
1,000 | $2.40374 | $2,403.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.06623 | $6,198.69 |
6,000 | $2.06212 | $12,372.72 |
9,000 | $2.03225 | $18,290.25 |
15,000 | $1.94826 | $29,223.90 |
21,000 | $1.92423 | $40,408.83 |