193V Clamp 7.9A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
193V Clamp 7.9A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

SMCJ120CA

DigiKey Part Number
SMCJ120CABTR-ND - Tape & Reel (TR)
SMCJ120CABCT-ND - Cut Tape (CT)
SMCJ120CABDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ120CA
Description
TVS DIODE 120VWM 193VC DO214AB
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
193V Clamp 7.9A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
SMCJ120CA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
7.9A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-214AB, SMC
Voltage - Reverse Standoff (Typ)
120V
Supplier Device Package
Voltage - Breakdown (Min)
133V
Base Product Number
Voltage - Clamping (Max) @ Ipp
193V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 120,311
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.44000$10.44
10$6.56900$65.69
100$4.31710$431.71
500$3.35060$1,675.30
1,000$3.03908$3,039.08
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.64349$7,930.47
6,000$2.44432$14,665.92
9,000$2.34284$21,085.56
15,000$2.22887$33,433.05
21,000$2.16139$45,389.19
30,000$2.09582$62,874.60
Manufacturers Standard Package