


SMCJ110CA | |
|---|---|
DigiKey Part Number | SMCJ110CABTR-ND - Tape & Reel (TR) SMCJ110CABCT-ND - Cut Tape (CT) SMCJ110CABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ110CA |
Description | TVS DIODE 110VWM 177VC DO214AB |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 177V Clamp 8.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ110CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 110V | |
Voltage - Breakdown (Min) | 122V | |
Voltage - Clamping (Max) @ Ipp | 177V | |
Current - Peak Pulse (10/1000µs) | 8.4A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.44000 | $10.44 |
| 10 | $6.56900 | $65.69 |
| 100 | $4.31710 | $431.71 |
| 500 | $3.35060 | $1,675.30 |
| 1,000 | $3.03908 | $3,039.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.64349 | $7,930.47 |
| 6,000 | $2.44432 | $14,665.92 |
| 9,000 | $2.34284 | $21,085.56 |
| 15,000 | $2.22887 | $33,433.05 |
| 21,000 | $2.16139 | $45,389.19 |
| 30,000 | $2.09582 | $62,874.60 |


