


SMBJ9.0A-Q | |
|---|---|
DigiKey Part Number | 118-SMBJ9.0A-QTR-ND - Tape & Reel (TR) 118-SMBJ9.0A-QCT-ND - Cut Tape (CT) 118-SMBJ9.0A-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ9.0A-Q |
Description | TVS DIODE 9VWM 15.4VC DO214AA |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 15.4V Clamp 39A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 39A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Telecom |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Unidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 9V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 10V | Package / Case DO-214AA, SMB |
Voltage - Clamping (Max) @ Ipp 15.4V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.26000 | $5.26 |
| 10 | $3.23900 | $32.39 |
| 100 | $2.06940 | $206.94 |
| 500 | $1.56258 | $781.29 |
| 1,000 | $1.39881 | $1,398.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.19053 | $3,571.59 |
| 6,000 | $1.08554 | $6,513.24 |
| 9,000 | $1.03204 | $9,288.36 |
| 15,000 | $0.97191 | $14,578.65 |
| 21,000 | $0.93629 | $19,662.09 |
| 30,000 | $0.90167 | $27,050.10 |

