


SMBJ78A | |
---|---|
DigiKey Part Number | SMBJ78ABTR-ND - Tape & Reel (TR) SMBJ78ABCT-ND - Cut Tape (CT) SMBJ78ABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ78A |
Description | TVS DIODE 78VWM 126VC DO214AA |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 126V Clamp 4.8A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ78A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 78V | |
Voltage - Breakdown (Min) | 86.7V | |
Voltage - Clamping (Max) @ Ipp | 126V | |
Current - Peak Pulse (10/1000µs) | 4.8A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.64000 | $1.64 |
10 | $1.28900 | $12.89 |
100 | $1.07560 | $107.56 |
500 | $0.96890 | $484.45 |
1,000 | $0.84171 | $841.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.74720 | $2,241.60 |
6,000 | $0.73078 | $4,384.68 |
9,000 | $0.71436 | $6,429.24 |
15,000 | $0.69794 | $10,469.10 |
21,000 | $0.68767 | $14,441.07 |