


SMBJ70A-Q | |
---|---|
DigiKey Part Number | 118-SMBJ70A-QTR-ND - Tape & Reel (TR) 118-SMBJ70A-QCT-ND - Cut Tape (CT) 118-SMBJ70A-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ70A-Q |
Description | TVS DIODE 70VWM 113VC DO214AA |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 113V Clamp 5.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 70V | |
Voltage - Breakdown (Min) | 77.8V | |
Voltage - Clamping (Max) @ Ipp | 113V | |
Current - Peak Pulse (10/1000µs) | 5.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.62000 | $3.62 |
10 | $2.42000 | $24.20 |
100 | $1.63820 | $163.82 |
500 | $1.27596 | $637.98 |
1,000 | $1.09486 | $1,094.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.82320 | $2,469.60 |
6,000 | $0.80674 | $4,840.44 |
9,000 | $0.79850 | $7,186.50 |
15,000 | $0.79233 | $11,884.95 |