


SMBJ7.5CA-Q | |
|---|---|
DigiKey Part Number | 118-SMBJ7.5CA-QTR-ND - Tape & Reel (TR) 118-SMBJ7.5CA-QCT-ND - Cut Tape (CT) 118-SMBJ7.5CA-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ7.5CA-Q |
Description | TVS DIODE 7.5VWM 12.9V DO214AA |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 12.9V Clamp 46.6A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 46.6A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Telecom |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Bidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 7.5V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 8.33V | Package / Case DO-214AA, SMB |
Voltage - Clamping (Max) @ Ipp 12.9V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.00000 | $6.00 |
| 10 | $3.71600 | $37.16 |
| 100 | $2.38670 | $238.67 |
| 500 | $1.81086 | $905.43 |
| 1,000 | $1.62506 | $1,625.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.38889 | $4,166.67 |
| 6,000 | $1.26985 | $7,619.10 |
| 9,000 | $1.20921 | $10,882.89 |
| 15,000 | $1.14105 | $17,115.75 |
| 21,000 | $1.10069 | $23,114.49 |
| 30,000 | $1.06146 | $31,843.80 |

