


SMBJ6.0A-QH | |
|---|---|
DigiKey Part Number | 118-SMBJ6.0A-QHTR-ND - Tape & Reel (TR) 118-SMBJ6.0A-QHCT-ND - Cut Tape (CT) 118-SMBJ6.0A-QHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ6.0A-QH |
Description | TVS DIODE 6VWM 10.3VC DO214AA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10.3V Clamp 58.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6V | |
Voltage - Breakdown (Min) | 6.67V | |
Voltage - Clamping (Max) @ Ipp | 10.3V | |
Current - Peak Pulse (10/1000µs) | 58.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.32000 | $4.32 |
| 10 | $2.88000 | $28.80 |
| 100 | $1.90170 | $190.17 |
| 500 | $1.51112 | $755.56 |
| 1,000 | $1.28529 | $1,285.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.15855 | $2,317.10 |
| 4,000 | $0.99534 | $3,981.36 |
| 6,000 | $0.88928 | $5,335.68 |
| 10,000 | $0.78526 | $7,852.60 |


