



SMBJ54CA-Q | |
---|---|
DigiKey Part Number | 118-SMBJ54CA-QTR-ND - Tape & Reel (TR) 118-SMBJ54CA-QCT-ND - Cut Tape (CT) 118-SMBJ54CA-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ54CA-Q |
Description | TVS DIODE 54VWM 87.1VC DO214AA |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 87.1V Clamp 6.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ54CA-Q Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 54V | |
Voltage - Breakdown (Min) | 60V | |
Voltage - Clamping (Max) @ Ipp | 87.1V | |
Current - Peak Pulse (10/1000µs) | 6.9A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.84000 | $5.84 |
10 | $3.60600 | $36.06 |
100 | $2.31980 | $231.98 |
500 | $1.76312 | $881.56 |
1,000 | $1.41590 | $1,415.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.30066 | $3,901.98 |
6,000 | $1.21834 | $7,310.04 |
9,000 | $1.07016 | $9,631.44 |
15,000 | $1.06193 | $15,928.95 |
21,000 | $1.05682 | $22,193.22 |
30,000 | $1.03262 | $30,978.60 |