


SMBJ350A | |
---|---|
DigiKey Part Number | SMBJ350ABBTR-ND - Tape & Reel (TR) SMBJ350ABBCT-ND - Cut Tape (CT) SMBJ350ABBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ350A |
Description | TVS DIODE 350VWM 567VC DO214AA |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 567V Clamp 1.1A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ350A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 350V | |
Voltage - Breakdown (Min) | 391V | |
Voltage - Clamping (Max) @ Ipp | 567V | |
Current - Peak Pulse (10/1000µs) | 1.1A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.28000 | $3.28 |
10 | $2.83300 | $28.33 |
100 | $1.97060 | $197.06 |
500 | $1.63398 | $816.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.42871 | $4,286.13 |
6,000 | $1.37945 | $8,276.70 |
9,000 | $1.33429 | $12,008.61 |