PLED35US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PLED35US
DO-214AB
Bourns SMxJ-Q Series Diodes | Digi-Key Daily

SMBJ33CA-Q

DigiKey Part Number
SMBJ33CA-QTR-ND - Tape & Reel (TR)
SMBJ33CA-QCT-ND - Cut Tape (CT)
SMBJ33CA-QDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ33CA-Q
Description
TVS DIODE 33VWM 53.3VC DO214AA
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
53.3V Clamp 11.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
SMBJ33CA-Q Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
33V
Voltage - Breakdown (Min)
36.7V
Voltage - Clamping (Max) @ Ipp
53.3V
Current - Peak Pulse (10/1000µs)
11.3A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31,323
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.98000$1.98
10$1.46500$14.65
100$1.25130$125.13
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.01871$3,056.13
Manufacturers Standard Package