



SMBJ28A-Q | |
---|---|
DigiKey Part Number | 118-SMBJ28A-QTR-ND - Tape & Reel (TR) 118-SMBJ28A-QCT-ND - Cut Tape (CT) 118-SMBJ28A-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ28A-Q |
Description | TVS DIODE 28VWM 45.4VC DO214AA |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 13.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ28A-Q Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28V | |
Voltage - Breakdown (Min) | 31.1V | |
Voltage - Clamping (Max) @ Ipp | 45.4V | |
Current - Peak Pulse (10/1000µs) | 13.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.02000 | $4.02 |
10 | $2.67700 | $26.77 |
100 | $1.81460 | $181.46 |
500 | $1.60936 | $804.68 |
1,000 | $1.24807 | $1,248.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.96069 | $2,882.07 |
6,000 | $0.92784 | $5,567.04 |
9,000 | $0.90321 | $8,128.89 |