



SMBJ24A-Q | |
|---|---|
DigiKey Part Number | 118-SMBJ24A-QTR-ND - Tape & Reel (TR) 118-SMBJ24A-QCT-ND - Cut Tape (CT) 118-SMBJ24A-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ24A-Q |
Description | TVS DIODE 24VWM 38.9VC DO214AA |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 15.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ24A-Q Models |
Category | Power - Peak Pulse 600W |
Mfr | Power Line Protection No |
Series | Applications Telecom |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 24V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 26.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 38.9V | Base Product Number |
Current - Peak Pulse (10/1000µs) 15.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.76000 | $5.76 |
| 10 | $3.57600 | $35.76 |
| 100 | $2.28890 | $228.89 |
| 500 | $1.73408 | $867.04 |
| 1,000 | $1.55518 | $1,555.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.32750 | $3,982.50 |
| 6,000 | $1.21277 | $7,276.62 |
| 9,000 | $1.15429 | $10,388.61 |
| 15,000 | $1.08859 | $16,328.85 |
| 21,000 | $1.04967 | $22,043.07 |
| 30,000 | $1.01185 | $30,355.50 |











