


SMBJ220CA | |
---|---|
DigiKey Part Number | SMBJ220CABBTR-ND - Tape & Reel (TR) SMBJ220CABBCT-ND - Cut Tape (CT) SMBJ220CABBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ220CA |
Description | TVS DIODE 220VWM 356VC DO214AA |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 356V Clamp 1.7A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ220CA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 220V | |
Voltage - Breakdown (Min) | 246V | |
Voltage - Clamping (Max) @ Ipp | 356V | |
Current - Peak Pulse (10/1000µs) | 1.7A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.96000 | $2.96 |
10 | $2.65900 | $26.59 |
100 | $2.00040 | $200.04 |
500 | $1.94276 | $971.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.94275 | $5,828.25 |
6,000 | $1.79902 | $10,794.12 |
9,000 | $1.68756 | $15,188.04 |
15,000 | $1.63190 | $24,478.50 |
21,000 | $1.60137 | $33,628.77 |