32.4V Clamp 18.6A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32.4V Clamp 18.6A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
DO-214AB
Bourns SMxJ-Q Series Diodes | Digi-Key Daily

SMBJ20A-Q

DigiKey Part Number
118-SMBJ20A-QTR-ND - Tape & Reel (TR)
118-SMBJ20A-QCT-ND - Cut Tape (CT)
118-SMBJ20A-QDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ20A-Q
Description
TVS DIODE 20VWM 32.4VC DO214AA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
32.4V Clamp 18.6A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
SMBJ20A-Q Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
600W
Mfr
Power Line Protection
No
Series
Applications
Telecom
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
20V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
22.2V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
32.4V
Base Product Number
Current - Peak Pulse (10/1000µs)
18.6A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,077
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.76000$5.76
10$3.57600$35.76
100$2.28890$228.89
500$1.73408$867.04
1,000$1.55518$1,555.18
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.32750$3,982.50
6,000$1.21277$7,276.62
9,000$1.15429$10,388.61
15,000$1.08859$16,328.85
21,000$1.04967$22,043.07
30,000$1.01185$30,355.50
Manufacturers Standard Package