



SMBJ18CA-Q | |
|---|---|
DigiKey Part Number | 118-SMBJ18CA-QTR-ND - Tape & Reel (TR) 118-SMBJ18CA-QCT-ND - Cut Tape (CT) 118-SMBJ18CA-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ18CA-Q |
Description | TVS DIODE 18VWM 29.2VC DO214AA |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 20.6A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ18CA-Q Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18V | |
Voltage - Breakdown (Min) | 20V | |
Voltage - Clamping (Max) @ Ipp | 29.2V | |
Current - Peak Pulse (10/1000µs) | 20.6A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.25000 | $6.25 |
| 10 | $3.88900 | $38.89 |
| 100 | $2.50180 | $250.18 |
| 500 | $1.90180 | $950.90 |
| 1,000 | $1.70818 | $1,708.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.46192 | $4,385.76 |
| 6,000 | $1.33784 | $8,027.04 |
| 9,000 | $1.27462 | $11,471.58 |
| 15,000 | $1.20358 | $18,053.70 |
| 21,000 | $1.16151 | $24,391.71 |
| 30,000 | $1.12062 | $33,618.60 |

