



SMBJ14CA-Q | |
|---|---|
DigiKey Part Number | 118-SMBJ14CA-QTR-ND - Tape & Reel (TR) 118-SMBJ14CA-QCT-ND - Cut Tape (CT) 118-SMBJ14CA-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ14CA-Q |
Description | TVS DIODE 14VWM 23.2VC DO214AA |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 23.2V Clamp 25.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ14CA-Q Models |
Category | Power - Peak Pulse 600W |
Mfr | Power Line Protection No |
Series | Applications Telecom |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 14V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 15.6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 23.2V | Base Product Number |
Current - Peak Pulse (10/1000µs) 25.9A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.25000 | $6.25 |
| 10 | $3.88900 | $38.89 |
| 100 | $2.50180 | $250.18 |
| 500 | $1.90180 | $950.90 |
| 1,000 | $1.70818 | $1,708.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.46192 | $4,385.76 |
| 6,000 | $1.33784 | $8,027.04 |
| 9,000 | $1.27462 | $11,471.58 |
| 15,000 | $1.20358 | $18,053.70 |
| 21,000 | $1.16151 | $24,391.71 |
| 30,000 | $1.12062 | $33,618.60 |











