


SMAJ78A | |
|---|---|
DigiKey Part Number | SMAJ78ABTR-ND - Tape & Reel (TR) SMAJ78ABCT-ND - Cut Tape (CT) SMAJ78ABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ78A |
Description | TVS DIODE 78VWM 126VC DO214AC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 126V Clamp 3.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ78A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 78V | |
Voltage - Breakdown (Min) | 86.7V | |
Voltage - Clamping (Max) @ Ipp | 126V | |
Current - Peak Pulse (10/1000µs) | 3.2A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.86000 | $2.86 |
| 10 | $1.93400 | $19.34 |
| 100 | $0.72610 | $72.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.59149 | $2,957.45 |

