Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



SMAJ60CA | |
|---|---|
DigiKey Part Number | SMAJ60CABTR-ND - Tape & Reel (TR) SMAJ60CABCT-ND - Cut Tape (CT) SMAJ60CABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ60CA |
Description | TVS DIODE 60VWM 96.8VC DO214AC |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 96.8V Clamp 4.1A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ60CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 60V | |
Voltage - Breakdown (Min) | 66.7V | |
Voltage - Clamping (Max) @ Ipp | 96.8V | |
Current - Peak Pulse (10/1000µs) | 4.1A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.60000 | $4.60 |
| 10 | $2.83600 | $28.36 |
| 100 | $1.80130 | $180.13 |
| 500 | $1.35358 | $676.79 |
| 1,000 | $1.20889 | $1,208.89 |
| 2,000 | $1.08693 | $2,173.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.95476 | $4,773.80 |
| 10,000 | $0.87303 | $8,730.30 |
| 15,000 | $0.83137 | $12,470.55 |
| 25,000 | $0.78455 | $19,613.75 |
| 35,000 | $0.75684 | $26,489.40 |
| 50,000 | $0.72989 | $36,494.50 |














