



SMAJ54A-Q | |
---|---|
DigiKey Part Number | 118-SMAJ54A-QTR-ND - Tape & Reel (TR) 118-SMAJ54A-QCT-ND - Cut Tape (CT) 118-SMAJ54A-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ54A-Q |
Description | TVS DIODE 54VWM 87.1VC DO214AC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 87.1V Clamp 4.6A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ54A-Q Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 54V | |
Voltage - Breakdown (Min) | 60V | |
Voltage - Clamping (Max) @ Ipp | 87.1V | |
Current - Peak Pulse (10/1000µs) | 4.6A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.79000 | $2.79 |
10 | $2.11800 | $21.18 |
100 | $1.19880 | $119.88 |
500 | $1.04280 | $521.40 |
1,000 | $0.88679 | $886.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.78005 | $3,900.25 |
10,000 | $0.68767 | $6,876.70 |