


SMAJ45A | |
---|---|
DigiKey Part Number | SMAJ45ABTR-ND - Tape & Reel (TR) SMAJ45ABCT-ND - Cut Tape (CT) SMAJ45ABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ45A |
Description | TVS DIODE 45VWM 72.7VC DO214AC |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 72.7V Clamp 5.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ45A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 45V | |
Voltage - Breakdown (Min) | 50V | |
Voltage - Clamping (Max) @ Ipp | 72.7V | |
Current - Peak Pulse (10/1000µs) | 5.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.86000 | $3.86 |
10 | $2.59500 | $25.95 |
100 | $1.38770 | $138.77 |
500 | $1.16006 | $580.03 |
1,000 | $0.92784 | $927.84 |
2,000 | $0.92374 | $1,847.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.73899 | $3,694.95 |
10,000 | $0.62404 | $6,240.40 |
15,000 | $0.61993 | $9,298.95 |
25,000 | $0.61583 | $15,395.75 |
35,000 | $0.59530 | $20,835.50 |