


SMAJ45A | |
|---|---|
DigiKey Part Number | SMAJ45ABTR-ND - Tape & Reel (TR) SMAJ45ABCT-ND - Cut Tape (CT) SMAJ45ABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ45A |
Description | TVS DIODE 45VWM 72.7VC DO214AC |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 72.7V Clamp 5.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ45A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 45V | |
Voltage - Breakdown (Min) | 50V | |
Voltage - Clamping (Max) @ Ipp | 72.7V | |
Current - Peak Pulse (10/1000µs) | 5.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.28000 | $4.28 |
| 10 | $2.63900 | $26.39 |
| 100 | $1.67390 | $167.39 |
| 500 | $1.25444 | $627.22 |
| 1,000 | $1.11886 | $1,118.86 |
| 2,000 | $1.00471 | $2,009.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.88093 | $4,404.65 |
| 10,000 | $0.80437 | $8,043.70 |
| 15,000 | $0.76534 | $11,480.10 |
| 25,000 | $0.72149 | $18,037.25 |
| 35,000 | $0.69552 | $24,343.20 |
| 50,000 | $0.67028 | $33,514.00 |


