58.1V Clamp 6.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
58.1V Clamp 6.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
TO-214AC SMA

SMAJ36A

DigiKey Part Number
SMAJ36ABTR-ND - Tape & Reel (TR)
SMAJ36ABCT-ND - Cut Tape (CT)
SMAJ36ABDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ36A
Description
TVS DIODE 36VWM 58.1VC DO214AC
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
58.1V Clamp 6.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
SMAJ36A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
6.9A
Mfr
Power - Peak Pulse
400W
Series
Power Line Protection
Yes
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-214AC, SMA
Voltage - Reverse Standoff (Typ)
36V
Supplier Device Package
Voltage - Breakdown (Min)
40V
Base Product Number
Voltage - Clamping (Max) @ Ipp
58.1V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12,329
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.28000$4.28
10$2.63900$26.39
100$1.67390$167.39
500$1.25444$627.22
1,000$1.11886$1,118.86
2,000$1.00471$2,009.42
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.88093$4,404.65
10,000$0.80437$8,043.70
15,000$0.76534$11,480.10
25,000$0.72149$18,037.25
35,000$0.69552$24,343.20
50,000$0.67028$33,514.00
Manufacturers Standard Package