


SMAJ200A | |
---|---|
DigiKey Part Number | SMAJ200ABBTR-ND - Tape & Reel (TR) SMAJ200ABBCT-ND - Cut Tape (CT) SMAJ200ABBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ200A |
Description | TVS DIODE 200VWM 324VC DO214AC |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 324V Clamp 1.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ200A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 200V | |
Voltage - Breakdown (Min) | 224V | |
Voltage - Clamping (Max) @ Ipp | 324V | |
Current - Peak Pulse (10/1000µs) | 1.2A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.89000 | $1.89 |
10 | $1.79000 | $17.90 |
100 | $1.59290 | $159.29 |
500 | $1.50754 | $753.77 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.37124 | $6,856.20 |
10,000 | $1.30555 | $13,055.50 |
15,000 | $1.27271 | $19,090.65 |
25,000 | $1.23986 | $30,996.50 |
35,000 | $1.23165 | $43,107.75 |