



SMAJ18CA-Q | |
|---|---|
DigiKey Part Number | 118-SMAJ18CA-QTR-ND - Tape & Reel (TR) 118-SMAJ18CA-QCT-ND - Cut Tape (CT) 118-SMAJ18CA-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ18CA-Q |
Description | TVS DIODE 18VWM 29.2VC DO214AC |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 13.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ18CA-Q Models |
Category | Power - Peak Pulse 400W |
Mfr | Power Line Protection No |
Series | Applications Telecom |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 18V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 20V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 29.2V | Base Product Number |
Current - Peak Pulse (10/1000µs) 13.7A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.26000 | $5.26 |
| 10 | $3.23900 | $32.39 |
| 100 | $2.06940 | $206.94 |
| 500 | $1.56258 | $781.29 |
| 1,000 | $1.39881 | $1,398.81 |
| 2,000 | $1.26089 | $2,521.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.11143 | $5,557.15 |
| 10,000 | $1.01900 | $10,190.00 |
| 15,000 | $0.97191 | $14,578.65 |
| 25,000 | $0.91898 | $22,974.50 |
| 35,000 | $0.88764 | $31,067.40 |
| 50,000 | $0.85720 | $42,860.00 |

