


SMAJ170A | |
|---|---|
DigiKey Part Number | SMAJ170ABTR-ND - Tape & Reel (TR) SMAJ170ABCT-ND - Cut Tape (CT) SMAJ170ABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ170A |
Description | TVS DIODE 170VWM 275VC DO214AC |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 275V Clamp 1.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ170A Models |
Category | Current - Peak Pulse (10/1000µs) 1.5A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 170V | Supplier Device Package |
Voltage - Breakdown (Min) 189V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 275V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P4SMAJ170A | Diotec Semiconductor | 7,040 | 4878-P4SMAJ170ACT-ND | $3.04000 | Similar |
| SMAJ170A-TR | STMicroelectronics | 4,218 | 497-6505-1-ND | $5.10000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.36000 | $4.36 |
| 10 | $2.67200 | $26.72 |
| 100 | $1.69530 | $169.53 |
| 500 | $1.27104 | $635.52 |
| 1,000 | $1.13399 | $1,133.99 |
| 2,000 | $1.01848 | $2,036.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.89332 | $4,466.60 |
| 10,000 | $0.81587 | $8,158.70 |
| 15,000 | $0.77641 | $11,646.15 |
| 25,000 | $0.73205 | $18,301.25 |
| 35,000 | $0.70579 | $24,702.65 |
| 50,000 | $0.68026 | $34,013.00 |

