


SMAJ150CA | |
---|---|
DigiKey Part Number | SMAJ150CABTR-ND - Tape & Reel (TR) SMAJ150CABCT-ND - Cut Tape (CT) SMAJ150CABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ150CA |
Description | TVS DIODE 150VWM 243VC DO214AC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 243V Clamp 1.6A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ150CA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 150V | |
Voltage - Breakdown (Min) | 167V | |
Voltage - Clamping (Max) @ Ipp | 243V | |
Current - Peak Pulse (10/1000µs) | 1.6A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.65000 | $1.65 |
10 | $1.19400 | $11.94 |
100 | $0.97960 | $97.96 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.85613 | $4,280.65 |
10,000 | $0.83143 | $8,314.30 |
15,000 | $0.82320 | $12,348.00 |
25,000 | $0.81497 | $20,374.25 |
35,000 | $0.79867 | $27,953.45 |
50,000 | $0.76766 | $38,383.00 |